TE Connectivity 20.5Ω Metal Film Resistor 0.25W ±0.1% YR1B20R5CC
- RS Stock No.:
- 164-4531
- Mfr. Part No.:
- YR1B20R5CC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£183.00
(exc. VAT)
£220.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.183 | £183.00 |
| 2000 + | £0.171 | £171.00 |
*price indicative
- RS Stock No.:
- 164-4531
- Mfr. Part No.:
- YR1B20R5CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 20.5Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 20.5Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 68.1Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-68R1BI
- TE Connectivity 6.65kΩ Metal Film Resistor 0.25W ±0.1% H86K65BYA
- TE Connectivity 53.6Ω Metal Film Resistor 0.25W ±0.1% YR1B53R6CC
- TE Connectivity 1.13kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K13CC
- Arcol 12.1kΩ Metal Film Resistor 0.25W ±0.1% MRA020712K1BTA015
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- TE Connectivity 105Ω Metal Film Resistor 0.25W ±0.1% YR1B105RCC
