TE Connectivity 105Ω Metal Film Resistor 0.25W ±0.1% YR1B105RCC
- RS Stock No.:
- 755-0717
- Mfr. Part No.:
- YR1B105RCC
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 755-0717
- Mfr. Part No.:
- YR1B105RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 105Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 105Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 105Ω Metal Film Resistor 0.25W ±0.1% YR1B105RCC
- TE Connectivity 267kΩ Metal Film Resistor 0.25W ±0.1% H8267KBYA
- TE Connectivity 8.25kΩ Metal Film Resistor 0.25W ±0.1% H88K25BYA
- TE Connectivity 249Ω Metal Film Resistor 0.25W ±0.1% H8249RBYA
- TE Connectivity 4.87kΩ Metal Film Resistor 0.25W ±0.1% H84K87BYA
- TE Connectivity 750Ω Metal Film Resistor 0.25W ±0.1% H8750RBYA
- Arcol 750Ω Metal Film Resistor 0.25W ±0.1% MRA0207750RBTA015
- TE Connectivity 63.4kΩ Metal Film Resistor 0.25W ±0.1% YR1B63K4CC
