TE Connectivity 562 kΩ Metal Film Resistor 0.25 W 0.1 % H8562KBYA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2108
Mfr. Part No.:
H8562KBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

562kΩ

Product Type

Resistor

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Bandoliered

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

HOLCO

Automotive Standard

No

Pin Count

2

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Length

7.2mm

Standards/Approvals

No

Diameter

2.5mm

Temperature Coefficient

+15 ppm/°C

Lead Diameter

0.6mm

COO (Country of Origin):
IN

20kΩ to 1MΩ


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%

High Pulse Withstand

Low Reactance

Low TCR- down to 5ppm/°C

Long term stability

Up to 1 Watt at 70°C

Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy