TE Connectivity 825kΩ Metal Film Resistor 0.25W ±0.1% YR1B825KCC
- RS Stock No.:
- 754-6966
- Mfr. Part No.:
- YR1B825KCC
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 754-6966
- Mfr. Part No.:
- YR1B825KCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 825kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 825kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
0.1% Tolerance
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 7.5kΩ Metal Film Resistor 0.25W ±0.1% YR1B7K5CC
- TE Connectivity 13kΩ Metal Film Resistor 0.25W ±0.1% H813KBYA
- TE Connectivity 562kΩ Metal Film Resistor 0.25W ±0.1% H8562KBYA
- TE Connectivity 86.6Ω Metal Film Resistor 0.25W ±0.1% YR1B86R6CC
- TE Connectivity 412kΩ Metal Film Resistor 0.25W ±0.1% YR1B412KCC
- TE Connectivity 2.32kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K32CC
- TE Connectivity 2.55kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K55CC
- TE Connectivity 105Ω Metal Film Resistor 0.25W ±0.1% YR1B105RCC
