Arcol 270Ω Non-Inductive Film Resistor 20W ±5% AP821 270R J 100PPM

Stock information currently inaccessible
RS Stock No.:
162-1115
Mfr. Part No.:
AP821 270R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

270Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy