Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- RS Stock No.:
- 162-1114
- Mfr. Part No.:
- AP821 1R J
- Brand:
- Arcol
Discontinued
- RS Stock No.:
- 162-1114
- Mfr. Part No.:
- AP821 1R J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 1Ω | |
| Power Rating | 20W | |
| Tolerance | ±5% | |
| Technology | Non-Inductive Film | |
| Series | AP821 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5.34mm | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 1Ω | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Non-Inductive Film | ||
Series AP821 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.34mm | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- CN
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Related links
- Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- Arcol 60mΩ Non-Inductive Film Resistor 20W ±5% AP821 R06 J
- Arcol 50mΩ Non-Inductive Film Resistor 20W ±5% AP821 R05 J
- Arcol 47Ω Non-Inductive Film Resistor 20W ±5% AP821 47R J 100PPM
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM
- Arcol 1.2kΩ Non-Inductive Film Resistor 20W ±5% AP821 1K2 J 100PPM
- Arcol 270Ω Non-Inductive Film Resistor 20W ±5% AP821 270R J 100PPM
- Arcol 8.2Ω Non-Inductive Film Resistor 20W ±5% AP821 8R2 J 100PPM
