TE Connectivity 17.4kΩ Metal Film Resistor 0.25W ±0.1% H817K4BYA
- RS Stock No.:
- 161-5576
- Mfr. Part No.:
- H817K4BYA
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£167.50
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,250 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.67 | £167.50 |
*price indicative
- RS Stock No.:
- 161-5576
- Mfr. Part No.:
- H817K4BYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 17.4kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 17.4kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 17.4kΩ Metal Film Resistor 0.25W ±0.1% H817K4BYA
- Arcol 169Ω Metal Film Resistor 0.25W ±0.1% MRA0207169RBTA015
- TE Connectivity 37.4Ω Metal Film Resistor 0.25W ±0.1% YR1B37R4CC
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- Arcol 169kΩ Metal Film Resistor 0.25W ±0.1% MRA0207169KBTA015
- TE Connectivity 31.6Ω Metal Film Resistor 0.25W ±0.1% YR1B31R6CC
- TE Connectivity 61.9Ω Metal Film Resistor 0.25W ±0.1% YR1B61R9CC
- TE Connectivity 511kΩ Metal Film Resistor 0.25W ±0.1% YR1B511KCC
