TE Connectivity 61.9Ω Metal Film Resistor 0.25W ±0.1% YR1B61R9CC
- RS Stock No.:
- 164-3879
- Mfr. Part No.:
- YR1B61R9CC
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£194.00
(exc. VAT)
£233.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.194 | £194.00 |
*price indicative
- RS Stock No.:
- 164-3879
- Mfr. Part No.:
- YR1B61R9CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 61.9Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 61.9Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 61.9Ω Metal Film Resistor 0.25W ±0.1% YR1B61R9CC
- TE Connectivity 1.21kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K21CC
- TE Connectivity 51.1Ω Metal Film Resistor 0.25W ±0.1% YR1B51R1CC
- TE Connectivity 350Ω Metal Film Resistor 0.25W ±0.1% UPF25B350RV
- TE Connectivity 12.1kΩ Metal Film Resistor 0.25W ±0.1% YR1B12K1CC
- TE Connectivity 82.5kΩ Metal Film Resistor 0.25W ±0.1% YR1B82K5CC
- TE Connectivity 4.02kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K02cc
- TE Connectivity 47.5Ω Metal Film Resistor 0.25W ±0.1% YR1B47R5CC
