TE Connectivity 3.9 kΩ Carbon Film Resistor 0.33 W 5 %

Bulk discount available
View bulk pricing options

Subtotal (4000 units, in boxes of 4000)*

£68.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,000 unit(s), ready to ship

Units
Per unit
Per Box*
4000 - 8000£0.017£68.00
12000 +£0.017£68.00

*price indicative

RS Stock No.:
161-5141
Mfr. Part No.:
CFR25J3K9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.9kΩ

Product Type

Resistor

Power Rating

0.33W

Resistor Type

General Purpose

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

250V

Technology

Carbon Film

Series

CFR25

Automotive Standard

No

Package/Case

4000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

No

Length

6.8mm

Diameter

2.5mm

Temperature Coefficient

-1200 → 0 ppm/°C

Lead Diameter

0.54mm

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors


The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film

• Highly reliable

• Excellent power to size ratio

• High alumina content

• 0.33W Rated power @ 70°C

• Available in power ratings from 1 ohm to 10 Mohm

• Suitable for a range of small and large-scale applications

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy