TE Connectivity 56Ω Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J56R
- RS Stock No.:
- 131-104
- Mfr. Part No.:
- CFR25J56R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 131-104
- Mfr. Part No.:
- CFR25J56R
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56Ω | |
| Power Rating | 0.33W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | CFR25 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | -1200 → 0ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56Ω | ||
Power Rating 0.33W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CFR25 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -1200 → 0ppm/°C | ||
Minimum Operating Temperature -55°C | ||
