KOA 680kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A6803F
- RS Stock No.:
- 124-2911
- Mfr. Part No.:
- MFS1/2CCT52A6803F
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2911
- Mfr. Part No.:
- MFS1/2CCT52A6803F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 680kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | MFS | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 680kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series MFS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
Related links
- KOA 10kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1002F
- KOA 33kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3302F
- KOA 20kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2002F
- KOA 300Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3000F
- KOA 1MΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1004F
- KOA 220Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2200F
- KOA 1.5kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1501F
- KOA 180Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1800F
