KOA 33kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3302F

Bulk discount available

Subtotal (1 bag of 50 units)*

£16.25

(exc. VAT)

£19.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£0.325£16.25
250 - 450£0.299£14.95
500 - 950£0.27£13.50
1000 - 1950£0.241£12.05
2000 +£0.212£10.60

*price indicative

RS Stock No.:
124-2886
Mfr. Part No.:
MFS1/2CCT52A3302F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

33kΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

MFS

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Metal Film Resistor 0.5 W 1%, MFS1/2 Series


The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified


Metal Film Resistors 0.25W - 1.0W

Related links