TE Connectivity 100Ω Wirewound Wirewound Resistor 10W 5% 1623773-7
- RS Stock No.:
- 479-142
- Mfr. Part No.:
- 1623773-7
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£347.40
(exc. VAT)
£416.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £3.474 | £347.40 |
*price indicative
- RS Stock No.:
- 479-142
- Mfr. Part No.:
- 1623773-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 100Ω | |
Power Rating | 10W | |
Composition | Wirewound | |
Tolerance | 5% | |
Axial/Radial | Axial | |
Technology | Wirewound | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Power Rating 10W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- IN
The TE Connectivity through-hole power resistor is engineered for precision and reliability in demanding applications. With a robust resistance value of 100 ohms and a power rating of 10 watts, this wire-wound component is adept at handling various electronic tasks. The axial-leaded design not only simplifies integration but also enhances thermal performance, making it ideal for applications where space and heat dissipation are critical. Its copper termination ensures optimal conductivity and durability. Designed with a temperature coefficient of ±90 ppm/°C, the resistor maintains stability across a range of temperatures, ensuring consistent performance. Its compact dimensions of 38.1 x 8.5 mm allow for versatile placements within tight layouts, making it a go-to choice for engineers and hobbyists alike.
Provides exceptional accuracy under varying loads
Promotes enhanced thermal performance for reliable operation
Ensures easy integration with its axial-leaded configuration
Utilises copper terminations for superior conductivity
Facilitates stable performance across varying temperature conditions
Compact dimensions make it suitable for dense circuit configurations
Offers high durability suited for long-term applications
Promotes enhanced thermal performance for reliable operation
Ensures easy integration with its axial-leaded configuration
Utilises copper terminations for superior conductivity
Facilitates stable performance across varying temperature conditions
Compact dimensions make it suitable for dense circuit configurations
Offers high durability suited for long-term applications
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% 1623804-7
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS4K7JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2R2JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS22RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS560RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS100RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB