TE Connectivity Wirewound Wirewound Resistor 10W 5% 1623804-7
- RS Stock No.:
- 469-631
- Mfr. Part No.:
- 1623804-7
- Brand:
- TE Connectivity
Subtotal (1 box of 360 units)*
£323.64
(exc. VAT)
£388.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | £0.899 | £323.64 |
*price indicative
- RS Stock No.:
- 469-631
- Mfr. Part No.:
- 1623804-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 10W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 10W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity 180 ohm power resistor is designed to meet the demands of modern electronic applications. With its wire-wound construction, it delivers exceptional reliability and stability, making it ideal for both commercial and industrial use. The radial-leaded, pluggable design facilitates easy installation, while the robust steel termination guarantees a secure connection. Operating efficiently at a power rating of 10 W, this component is built to withstand harsh conditions, including an impressive operating temperature range. Its precise tolerance level of 5% ensures that your circuits remain stable and effective even under varying environmental influences.
Radial-leaded pluggable design simplifies assembly and integration
Constructed to withstand a wide operating temperature range
Wire-wound element enhances thermal stability and performance
Low halogen content supports compliance with environmental regulations
Available in a compact size to fit various applications
Built with steel termination for enhanced durability
Resistant to wave soldering processes, ensuring compatibility with your manufacturing methods
Part of the CGS SQ series, promising quality and consistency
Constructed to withstand a wide operating temperature range
Wire-wound element enhances thermal stability and performance
Low halogen content supports compliance with environmental regulations
Available in a compact size to fit various applications
Built with steel termination for enhanced durability
Resistant to wave soldering processes, ensuring compatibility with your manufacturing methods
Part of the CGS SQ series, promising quality and consistency
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2R2JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS4K7JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS22RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS5R6JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS1R0JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS3K3JBB
