TE Connectivity 330Ω Thin Film Metal Film Resistor 20W 5% 1-1623809-5
- RS Stock No.:
- 479-031
- Mfr. Part No.:
- 1-1623809-5
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£262.35
(exc. VAT)
£314.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.247 | £262.35 |
*price indicative
- RS Stock No.:
- 479-031
- Mfr. Part No.:
- 1-1623809-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Power Rating | 20W | |
| Composition | Thin Film | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Power Rating 20W | ||
Composition Thin Film | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- JP
The TE Connectivity High-performance power resistor designed to meet the demanding needs of modern electronic applications. Featuring an advanced thin film element type, this powerful resistor ensures precision and reliability in circuit designs. Its compact TO220 package size allows for efficient space management within your setups while delivering exceptional power ratings of 20 W and resistance values of 330 Ω. With a robust operating voltage of 500 V, it performs well in varied conditions, ensuring longevity and durability in harsh environments. The combination of excellent thermal stability and a low temperature coefficient further enhances its performance, making it an ideal choice for applications that require precise resistance values under fluctuating conditions. Not only does it meet EU RoHS compliance standards, but it also provides peace of mind with its adherence to critical environmental regulations.
Engineered for superior thermal stability
Compact design optimises circuit board real estate
Designed for demanding power handling applications
Provides enhanced precision with a low temperature coefficient
Compliant with EU RoHS Directive ensuring environmental friendliness
The thin film construction enhances reliability and durability
Flexible usage across a variety of electronic applications
Compact design optimises circuit board real estate
Designed for demanding power handling applications
Provides enhanced precision with a low temperature coefficient
Compliant with EU RoHS Directive ensuring environmental friendliness
The thin film construction enhances reliability and durability
Flexible usage across a variety of electronic applications
Related links
- Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- Arcol 47Ω Non-Inductive Film Resistor 20W ±5% AP821 47R J 100PPM
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM
- Vishay 6.8kΩ Thick Film Resistor 20W ±5% RTO020F68000JTE3
- Vishay 1Ω Thick Film Resistor 20W ±5% RTO020F1R000JTE3
- Vishay 15Ω Thick Film Resistor 20W ±5% RTO020F15R00JTE3
- Arcol 60mΩ Non-Inductive Film Resistor 20W ±5% AP821 R06 J
- Arcol 50mΩ Non-Inductive Film Resistor 20W ±5% AP821 R05 J
