TE Connectivity 1 Ω Carbon Film Resistor 0.5 W 0.1 % 5-1623932-0
- RS Stock No.:
- 473-541
- Distrelec Article No.:
- 304-60-681
- Mfr. Part No.:
- 5-1623932-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£540.00
(exc. VAT)
£648.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | £0.045 | £540.00 |
*price indicative
- RS Stock No.:
- 473-541
- Distrelec Article No.:
- 304-60-681
- Mfr. Part No.:
- 5-1623932-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Power Rating | 0.5W | |
| Tolerance ± | 0.1% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Carbon Film | |
| Series | Neohm CFR | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 3mm | |
| Length | 9mm | |
| Diameter | 3mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Temperature Coefficient | 350 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Power Rating 0.5W | ||
Tolerance ± 0.1% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Carbon Film | ||
Series Neohm CFR | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 3mm | ||
Length 9mm | ||
Diameter 3mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Temperature Coefficient 350 ppm/°C | ||
- COO (Country of Origin):
- TH
The TE Connectivity General purpose resistor that caters to numerous applications within the electronics field. Renowned for its superior performance, this resistor features a carbon film and thin film composition, ensuring durability and reliability under various operating conditions. With a compact size of 9 x 3 mm, it easily fits into tight spaces while delivering a power rating of 0.5W. Designed to endure rigorous demands, its temperature coefficient of 350 ppm/°C guarantees operational stability across a temperature range of -55 to 155 °C. The resistors copper termination provides excellent conductivity, making it a preferred choice for engineers seeking quality and efficiency. Whether you are developing consumer electronics or industrial equipment, this resistor promises quality performance that meets stringent standards.
Features an axial-leaded configuration for easy integration
Constructed with a low halogen material for environmental compliance
Generates minimal noise, enhancing signal integrity in sensitive circuits
Ammo packed for convenient handling and reduced production downtime
Resistant to wave soldering processes, ensuring robust assembly
Utilised in passive applications across various electronic devices
Related links
- TE Connectivity 10 mΩ Ceramic, Carbon Film Resistor 0.5 W 1-1623932-0
- TE Connectivity 10 kΩ Ceramic, Carbon Film Resistor 0.5 W 5 % 1623932-8
- TE Connectivity 10 kΩ Ceramic, Carbon Film Resistor 0.5 W 5 %
- TE Connectivity 100 Ω Ceramic, Carbon Film Resistor 0.5 W 5 % 1623932-6
- TE Connectivity 100 Ω Ceramic, Carbon Film Resistor 0.5 W 5 %
- TE Connectivity 120 Ω Ceramic, Carbon Film Resistor 0.5 W 5 % 1-1623932-6
- TE Connectivity 5 kΩ Metal Film Resistor 0.5 W 0.1 %
- TE Connectivity 5 kΩ Metal Film Resistor 0.5 W 0.1 % UPF50B5K0V
