TE Connectivity 100Ω Resistor 1630480-1
- RS Stock No.:
- 473-195
- Mfr. Part No.:
- 1630480-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£279.00
(exc. VAT)
£335.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.279 | £279.00 |
*price indicative
- RS Stock No.:
- 473-195
- Mfr. Part No.:
- 1630480-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
- COO (Country of Origin):
- SI
The TE Connectivity CB10 Series Carbon Economy Trimmer is an innovative solution that combines precision with reliability for various electronic applications. This versatile component is engineered to meet the demands of modern technology, offering exceptional performance in both commercial and industrial settings. With its low halogen content and compliance with environmental regulations, this trimmer not only supports sustainability but also ensures safety and efficiency in operation. Whether used in prototyping or production, this product exemplifies the cutting-edge standard set by the manufacturer, making it a trusted choice among professionals in the field.
Designed for wave solder processes, capable of withstanding temperatures up to 265°C
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Low halogen content for added safety in electronic designs
Suitable for a range of applications in the electronics sector, enhancing versatility
Offers detailed compliance information for regulatory peace of mind
Extended product lifespan with robust construction aimed at enduring rigorous use
Comprehensive CAD files available for ease of integration into design projects
Clear labelling for easy identification during assembly and maintenance
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Low halogen content for added safety in electronic designs
Suitable for a range of applications in the electronics sector, enhancing versatility
Offers detailed compliance information for regulatory peace of mind
Extended product lifespan with robust construction aimed at enduring rigorous use
Comprehensive CAD files available for ease of integration into design projects
Clear labelling for easy identification during assembly and maintenance
Related links
- TE Connectivity Through Hole Fixed Resistor 0.2W 1623893-1
- Caddock 500mΩ Power Film Resistor 50W ±1% MP850-0.5R--1%
- Caddock 1Ω Power Film Resistor 50W ±1% MP850-1R-1%
- Caddock 100Ω Power Film Resistor 50W ±1% MP850-100R-1%
- Caddock 10Ω Power Film Resistor 50W ±1% MP850-10R-1%
- TE Connectivity 100MΩ Thick Film Resistor 0.4W ±1% 1625960-1
- Caddock 25Ω Film Resistor 100W ±1% MP9100-25.0-1%
- Caddock 25Ω Film Resistor 50W ±1% MP850-25.0-1%
