TE Connectivity Through Hole Fixed Resistor 0.2W 1623893-1
- RS Stock No.:
- 475-150
- Mfr. Part No.:
- 1623893-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£278.80
(exc. VAT)
£334.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 400 + | £0.697 | £278.80 |
*price indicative
- RS Stock No.:
- 475-150
- Mfr. Part No.:
- 1623893-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.2W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.2W | ||
- COO (Country of Origin):
- JP
The TE Connectivity 416 Series Economy Trimmers offer a reliable and efficient solution for precision tuning in your electronic applications. With a focus on affordability without sacrificing quality, this product has been expertly designed to meet the diverse needs of modern engineering. Its robust construction ensures longevity while maintaining optimal performance through various environments. Ideal for both professional and hobbyist users, this component promises functionality and ease of integration into your existing systems, making it a go-to choice for those seeking reliable trimmer performance.
Designed to provide consistent performance in demanding applications
Compact size ensures compatibility with a range of designs
User-friendly specifications facilitate straightforward installation
Cost-effective solution without compromising on performance
Backed by compliance with stringent industry standards for safety and reliability
Suitable for use across a variety of electronic devices and systems
Compact size ensures compatibility with a range of designs
User-friendly specifications facilitate straightforward installation
Cost-effective solution without compromising on performance
Backed by compliance with stringent industry standards for safety and reliability
Suitable for use across a variety of electronic devices and systems
Related links
- TE Connectivity 2kΩ Through Hole Fixed Resistor 0.2W 1623893-8
- TE Connectivity Through Hole Fixed Resistor 0.2W 1623894-9
- TE Connectivity Through Hole Fixed Resistor 0.2W 1623895-9
- Panasonic, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.2W
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F100R0FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F10R00FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F1R000FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F10001FTE3
