EAO 2.7 Through Hole Fixed Resistor 02-904.0
- RS Stock No.:
- 442-320
- Mfr. Part No.:
- 02-904.0
- Brand:
- EAO
Subtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.44 |
*price indicative
- RS Stock No.:
- 442-320
- Mfr. Part No.:
- 02-904.0
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Resistance | 2.7 | |
| Axial/Radial | Axial | |
| Series | Series 02 | |
| Maximum Operating Temperature | +55 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Resistance 2.7 | ||
Axial/Radial Axial | ||
Series Series 02 | ||
Maximum Operating Temperature +55 | ||
- COO (Country of Origin):
- CH
The EAO series resistor offers a reliable solution for a variety of electrical applications, utilising an operating voltage of 110 V AC. Designed for specific use with filament lamps, this component balances both performance and safety with its optimal resistance of 2.7 kΩ. The thoughtful engineering behind this product ensures it can handle demanding conditions while maintaining efficiency. Ideal for those who prioritise longevity and functionality, this series resistor effectively mitigates the risks posed by high surface temperatures, given the specific installation requirements. Its compact weight and long-lasting durability make it suitable for diverse settings where reliability is paramount.
Designed for safe use in filament lamp applications
Lightweight construction allows for easy handling and installation
Optimised performance enhances the efficiency of electrical systems
Special installation instructions contribute to user safety
Durable materials ensure a long lifespan under high operational stress
Lightweight construction allows for easy handling and installation
Optimised performance enhances the efficiency of electrical systems
Special installation instructions contribute to user safety
Durable materials ensure a long lifespan under high operational stress
Related links
- EAO 4.7 Through Hole Fixed Resistor 02-904.3
- EAO 3.3 Through Hole Fixed Resistor 02-904.1
- EAO 10 Through Hole Fixed Resistor 02-904.7
- Vishay Thick Film Through Hole Fixed Resistor 50W 5% LTA050F10R00JTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 5% LTA050F10001JTE3
- TE Connectivity 3.3Ω Ceramic Composition Through Hole Fixed Resistor 2W ±10% CCR23R3KB
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F100R0FTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 5% LTA050F22R00JTE3
