EAO 10 Through Hole Fixed Resistor 02-904.7
- RS Stock No.:
- 442-324
- Mfr. Part No.:
- 02-904.7
- Brand:
- EAO
Subtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.44 |
*price indicative
- RS Stock No.:
- 442-324
- Mfr. Part No.:
- 02-904.7
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Resistance | 10 | |
| Axial/Radial | Axial | |
| Series | Series 02 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Resistance 10 | ||
Axial/Radial Axial | ||
Series Series 02 | ||
- COO (Country of Origin):
- CH
The EAO series resistor is an essential component designed specifically for applications requiring reliable performance at high voltages. With its capability to operate at a voltage of 240 V AC, this resistor ensures that your devices function optimally while maintaining safety standards. Crafted with precision, the series resistor is ideal for filament lamps, where it serves to regulate the electrical flow, thus enhancing lifespan and efficiency. Its lightweight design makes it easy to integrate into various electrical setups without compromising on performance. This product stands out for its unique application in reducing thermal impact, allowing for safe and effective use in temperature-sensitive environments. Ensure adherence to country-specific safety regulations for best results and maximum reliability.
Compact design makes installation simple and efficient
Lightweight construction offers versatility in application
Helps to increase the longevity of filament lamps by managing voltage
Enhances device safety by preventing overheating during operation
Recommended for use with terminal plates to avoid direct soldering
Lightweight construction offers versatility in application
Helps to increase the longevity of filament lamps by managing voltage
Enhances device safety by preventing overheating during operation
Recommended for use with terminal plates to avoid direct soldering
Related links
- EAO 2.7 Through Hole Fixed Resistor 02-904.0
- EAO 4.7 Through Hole Fixed Resistor 02-904.3
- EAO 3.3 Through Hole Fixed Resistor 02-904.1
- EAO Clear Rectangular Push Button Lens for Use with Push Button
- Indicator Lens Rectangle Style 21.5 Long
- Vishay Thick Film Through Hole Fixed Resistor 50W 5% LTA050F10R00JTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 5% LTA050F10001JTE3
- Vishay Thick Film Through Hole Fixed Resistor 50W 1% LTA050F100R0FTE3
