RS PRO Hand Tap, 5/16 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.00

*price indicative

RS Stock No.:
900-485
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Product Type

Hand Tap

Thread Size

5/16

Thread Standard

Metric

Overall Length

72mm

Number of Pieces

3

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Standards/Approvals

ISO 529

COO (Country of Origin):
KR
The RS PRO hand tap set is specifically designed for precise and reliable cutting of internal threads in various materials, ensuring efficient thread formation and accuracy across multiple sizes.

Manufactured from high-quality High Speed Steel for enhanced durability

Optimised thread and overall lengths improve control and stability during use

Multi-flute design facilitates smooth cutting action and effective chip evacuation

Includes taps suitable for progressive UNC thread cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy