Virax 1-Piece Threading Die
- RS Stock No.:
- 949-387
- Mfr. Part No.:
- 162153
- Brand:
- Virax
Subtotal (1 unit)*
£1,253.02
(exc. VAT)
£1,503.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,253.02 |
*price indicative
- RS Stock No.:
- 949-387
- Mfr. Part No.:
- 162153
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Threading Die | |
| Number of Pieces | 1 | |
| Thread Standard | BSPT | |
| Standards/Approvals | NFE 03.004 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Threading Die | ||
Number of Pieces 1 | ||
Thread Standard BSPT | ||
Standards/Approvals NFE 03.004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Virax die head designed for efficient threading of pipes, specifically processing right-hand NPT threads in the diameter range of 2.1/2 to 4 inches.
Designed for processing right-hand NPT threads
Suitable for use with threading machines compliant with ISO/7
Capable of handling a maximum load of up to 10,000 kg
