Milwaukee 38-Piece Steel Tap & Die Set
- RS Stock No.:
- 858-266
- Mfr. Part No.:
- 4932498721
- Brand:
- Milwaukee
Subtotal (1 set)*
£135.83
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £135.83 |
*price indicative
- RS Stock No.:
- 858-266
- Mfr. Part No.:
- 4932498721
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tap & Die Set | |
| Number of Pieces | 38 | |
| Material | Steel | |
| Hand/Machine Tap | Hand Tap | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tap & Die Set | ||
Number of Pieces 38 | ||
Material Steel | ||
Hand/Machine Tap Hand Tap | ||
The Milwaukee tap and die packout set is designed for precision threading applications. This versatile product simplifies the process of tap and die threading, making it essential for a variety of metal materials.
Includes a Hex-LOK 2-in-1 Handle for tool-free die and collet changes
Compatible with 1-inch hex dies and MILWAUKEE Tap Collet
Made from high carbon chromium bearing steel for enhanced durability
Features Black Oxide coating for improved corrosion resistance
Taps and dies are precision machined for optimal performance
Related links
- Milwaukee 17-Piece Steel Tap & Die Set
- GearWrench 75-Piece Carbon Steel Tap & Die Set 1/8 in - 1/2 in Dies
- RS PRO 5-Piece High Speed Steel Tap & Die Set M2 - M6 Dies
- RS PRO 7-Piece High Speed Steel Tap & Die Set 1/4 in - 3/4 in Dies
- Tivoly 39-Piece Carbon Steel Tap & Die Set MF4 - M12 Dies
- RS PRO 5-Piece High Speed Steel Tap & Die Set 1/4 in - 1/2 in Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- RS PRO 7-Piece High Speed Steel Tap & Die Set M6 - M12 Dies
