Milwaukee 17-Piece Steel Tap & Die Set
- RS Stock No.:
- 858-265
- Mfr. Part No.:
- 4932498720
- Brand:
- Milwaukee
Subtotal (1 set)*
£79.16
(exc. VAT)
£94.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £79.16 |
*price indicative
- RS Stock No.:
- 858-265
- Mfr. Part No.:
- 4932498720
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tap & Die Set | |
| Number of Pieces | 17 | |
| Thread Standard | Metric | |
| Set Contents | M8 | |
| Material | Steel | |
| Hand/Machine Tap | Hand Tap | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tap & Die Set | ||
Number of Pieces 17 | ||
Thread Standard Metric | ||
Set Contents M8 | ||
Material Steel | ||
Hand/Machine Tap Hand Tap | ||
RoHS Status: Exempt
The Milwaukee tap and die metric set is a comprehensive 17-piece collection designed for precision threading tasks. This set includes essential tools for creating and repairing threads in various metal materials efficiently.
Includes precision machined taps and dies for reliable threading
Constructed from high carbon chromium bearing steel for exceptional durability
Black oxide coating offers corrosion resistance for extended lifespan
Long-lasting laser etching ensures clear markings for easy identification
Versatile design suitable for working with mild steel, brass, and aluminium
Related links
- Milwaukee 38-Piece Steel Tap & Die Set
- GearWrench 5-Piece Carbon Steel Tap Wrench
- GearWrench 75-Piece Carbon Steel Tap & Die Set 1/8 in - 1/2 in Dies
- RS PRO 5-Piece High Speed Steel Tap & Die Set M2 - M6 Dies
- Tivoly 39-Piece Carbon Steel Tap & Die Set MF4 - M12 Dies
- RS PRO 7-Piece High Speed Steel Tap & Die Set 1/4 in - 3/4 in Dies
- RS PRO 5-Piece High Speed Steel Tap & Die Set 1/4 in - 1/2 in Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
