Bollhoff Plain, M8 Stainless Steel Threaded Insert, 14mm diameter 11mm Depth 15.3mm
- RS Stock No.:
- 212-593
- Mfr. Part No.:
- 23306080015/01
- Brand:
- Bollhoff
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
£17.94
(exc. VAT)
£21.53
(inc. VAT)
- RS Stock No.:
- 212-593
- Mfr. Part No.:
- 23306080015/01
- Brand:
- Bollhoff
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bollhoff | |
| Thread Size | M8 | |
| Flange Diameter | 14mm | |
| Fixing Hole Diameter | 11mm | |
| Body Depth | 15.3mm | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness of Material Maximum | 1.5mm | |
| Thickness of Material Minimum | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Bollhoff | ||
Thread Size M8 | ||
Flange Diameter 14mm | ||
Fixing Hole Diameter 11mm | ||
Body Depth 15.3mm | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness of Material Maximum 1.5mm | ||
Thickness of Material Minimum 0.8mm | ||