FAG TRT Changeover Thermostats, 10A, 230 V, 5 → 60 °C
- RS Stock No.:
- 287-2564
- Distrelec Article No.:
- 154-21-443
- Mfr. Part No.:
- TRT-230V-S01
- Brand:
- FAG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2564
- Distrelec Article No.:
- 154-21-443
- Mfr. Part No.:
- TRT-230V-S01
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Contact Rating | 10A | |
| Switch Configuration | Changeover | |
| Supply Voltage | 230 V | |
| Temperature Range | 5 → 60 °C | |
| Series | TRT | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Contact Rating 10A | ||
Switch Configuration Changeover | ||
Supply Voltage 230 V | ||
Temperature Range 5 → 60 °C | ||
Series TRT | ||
The THERMOSTAT is a high-quality change-over thermostat designed for rail mounting. With a sturdy ABS enclosure in a sleek grey colour, this thermostat offers precise temperature control from 5°C to 60°C. It features a bi-metallic sensing element with thermal retroaction for accurate performance. Ideal for various heating and cooling applications, this thermostat is built to last with an endurance of 100,000 cycles.
Rail-mounted change-over thermostat for precise temperature control
ABS enclosure in grey RAL 7035 for durability
Bi-metallic sensing element with thermal retroaction for accurate performance
External knob for easy setting/indexing at 5°C
Suitable for external section wires from 0.75mm to 2.5mm
Operating temperature range from 5°C to 60°C for versatile use
Endurance of 100,000 cycles for long-term reliability
Approved according to EN 60730-1 standards for quality assurance
ABS enclosure in grey RAL 7035 for durability
Bi-metallic sensing element with thermal retroaction for accurate performance
External knob for easy setting/indexing at 5°C
Suitable for external section wires from 0.75mm to 2.5mm
Operating temperature range from 5°C to 60°C for versatile use
Endurance of 100,000 cycles for long-term reliability
Approved according to EN 60730-1 standards for quality assurance
Related links
- Stefa-Forsheda ZR 011 1NO/1NC Thermostats 250 V, 0 → 60 °C
- Fandis TRT NC Thermostat 250 V -10 °C
- Fandis TRT-10A230V NO Thermostat 80 °C, -10 °C
- Siemens RCC Changeover Thermostats 0-50 °C
- RS PRO NO Thermostats -10°C to +50°C
- Finder 1 NC (SPST-NC), 20 A
- RS PRO RTR-E 3000 CO Thermostat 230 V ac 5 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24 V 0 °C