SAUTER REGULATION TRT 327 NC Room Thermostat, 1.8 A, 24V, 50 °C, 0 °C, 10 → 28 °C

Image representative of range

Subtotal (1 unit)*

£64.33

(exc. VAT)

£77.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.33

*price indicative

RS Stock No.:
766-761
Mfr. Part No.:
TRT327F210
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Room Thermostat

Sub Type

Thermostat

Contact Voltage

230V

Switch Configuration

NC

Supply Voltage

24V

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Contact Current

1.8A

Standards/Approvals

EN 61000-6-3

Series

TRT 327

Temperature Setting Range

10 → 28 °C

COO (Country of Origin):
IN
The SAUTER REGULATION precision-engineered regulating valve designed for efficient control of cold and hot water within closed circuits. Its reliable operation ensures enhanced system performance.

Regulating valve features a silicone grease-free design with female thread for improved flow control

Constructed from Durable materials like gunmetal and stainless steel, ensuring longevity and reliability

Supports equal-percentage or linear valve characteristics for versatile application in various systems

Designed for optimal performance with a control ratio exceeding 50:1, providing precise adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy