Finder 1C CO Thermostat, 5 A, 1.5V, 37 °C, 5 °C, 5 → 37 °C
- RS Stock No.:
- 223-7785
- Mfr. Part No.:
- 1C.B1.9.005.0007POA
- Brand:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7785
- Mfr. Part No.:
- 1C.B1.9.005.0007POA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 230V | |
| Switch Configuration | CO | |
| Supply Voltage | 1.5V | |
| Maximum Operating Temperature | 37°C | |
| Contact Current | 5A | |
| Program Duration | 7 days, 24 h | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Series | 1C | |
| Temperature Setting Range | 5 → 37 °C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 230V | ||
Switch Configuration CO | ||
Supply Voltage 1.5V | ||
Maximum Operating Temperature 37°C | ||
Contact Current 5A | ||
Program Duration 7 days, 24 h | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Series 1C | ||
Temperature Setting Range 5 → 37 °C | ||
The Finder Pack smart thermostat bliss2 the package contains 1 BLISS2 thermostat with 1 gateway2. The gateway 2 is essential for the Bliss2 thermostat (up to 10 BLISS2) to work in smart mode.
868MHz long range communication between thermostat and gateway 2
Dynamic icons
Related links
- Finder 1C CO Thermostat 1.5V 5 °C, 5 → 37 °C
- Finder 1C SPDT Thermostat 230V 5 °C, 5 → 37°C
- Finder 1C SPDT Thermostat 5 → 37°C
- RS PRO Thermostat 1.5V dc 5 °C, 5 → 35°C
- Schneider Electric Wiser Thermostat 35 °C 5 → 35°C
- Drayton Digistat Thermostat 1.5V 5 °C, 5 → 30°C
- RS PRO Thermostat 230V ac -5 °C, 5 → 25°C
- RS PRO SPDT Thermostat 240V ac -5 °C, -5 → 25°C
