Schneider Electric TC907 Thermostat, 5 A, 240V ac, 50 °C, 0 °C, 5 → 35 °C

Image representative of range

Subtotal (1 unit)*

£176.07

(exc. VAT)

£211.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.07

*price indicative

RS Stock No.:
891-485
Mfr. Part No.:
TC907-3A2L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V

Supply Voltage

240V ac

Number of On/Off Cycles Per Day

2

Maximum Operating Temperature

50°C

Contact Current

5A

Minimum Operating Temperature

0°C

Standards/Approvals

CE

Series

TC907

Temperature Setting Range

5 → 35 °C

COO (Country of Origin):
CN
The Schneider Electric Standalone touchscreen fan Coil thermostat designed for 2-pipe HVAC systems. It operates on 240 VAC and supports 3-speed fan control, with on/off valve activation. The large, backlit LCD Interface offers set point adjustment, mode selection such as heating, cooling and fan only, an Eco energy-saving button, alarm notifications, button lockout, and built-in low‑temperature protection settings are retained during power loss via non‑volatile EEPROM.

Large back-lit LCD screen

Eco button for energy saving

Button lockout function controls unauthorized operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy