Sensata / Airpax Bi-Metallic Thermostat, 120 °C Max Open On Rise, Automatic Reset, SPST, 1 A, Surface Mount
- RS Stock No.:
- 275-0105
- Distrelec Article No.:
- 303-89-311
- Mfr. Part No.:
- 66L095
- Brand:
- Sensata / Airpax
Subtotal (1 unit)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.42 |
*price indicative
- RS Stock No.:
- 275-0105
- Distrelec Article No.:
- 303-89-311
- Mfr. Part No.:
- 66L095
- Brand:
- Sensata / Airpax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Airpax | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 120°C | |
| Thermostat Type | Bi-Metallic | |
| Contact Configuration | SPST | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 48V dc | |
| Contact Current | 1A | |
| Hazardous Area Certification | No | |
| Series | 6600 | |
| Standards/Approvals | RoHS | |
| Switch Function | Open On Rise | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Sensata / Airpax | ||
Product Type Thermostat | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 120°C | ||
Thermostat Type Bi-Metallic | ||
Contact Configuration SPST | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 48V dc | ||
Contact Current 1A | ||
Hazardous Area Certification No | ||
Series 6600 | ||
Standards/Approvals RoHS | ||
Switch Function Open On Rise | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Sub miniature bimetal disc Thermostat is a positive snap action device which provides accurate and reliable sensing and switching in a single device. It is ideally suited for use on printed circuit boards.
Fast and positive response
Excellent repeatability
Related links
- Sensata Airpax Bi-Metallic Thermostat Open On Rise Surface Mount
- Sensata Airpax Bi-Metallic Thermostat Close On Rise Surface Mount
- Sensata Airpax Bi-Metallic Thermostat Open On Rise Surface Mount
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
