Sensata / Airpax Bi-Metallic Thermostat, 130 °C Max Open On Rise, Automatic Reset, SPST, 1 A, Surface Mount
- RS Stock No.:
- 275-0135
- Distrelec Article No.:
- 303-89-328
- Mfr. Part No.:
- 67L040
- Brand:
- Sensata / Airpax
Subtotal (1 unit)*
£7.74
(exc. VAT)
£9.29
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 34 unit(s) shipping from 20 April 2026
- Final 117 unit(s) shipping from 27 April 2026
Units | Per unit |
|---|---|
| 1 + | £7.74 |
*price indicative
- RS Stock No.:
- 275-0135
- Distrelec Article No.:
- 303-89-328
- Mfr. Part No.:
- 67L040
- Brand:
- Sensata / Airpax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Airpax | |
| Minimum Operating Temperature | 40°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 130°C | |
| Thermostat Type | Bi-Metallic | |
| Contact Configuration | SPST | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 48V dc | |
| Contact Current | 1A | |
| Series | 6700 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Mount Type | Surface Mount | |
| Switch Function | Open On Rise | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Sensata / Airpax | ||
Minimum Operating Temperature 40°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 130°C | ||
Thermostat Type Bi-Metallic | ||
Contact Configuration SPST | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 48V dc | ||
Contact Current 1A | ||
Series 6700 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Mount Type Surface Mount | ||
Switch Function Open On Rise | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Sub miniature bimetal disc Thermostat is a positive snap action device which provides accurate and reliable sensing and switching in a single device. It is ideally suited for use on printed circuit boards. It break contact on a rising temperature and make contact on a falling temperature.
Fast and positive response
Excellent repeatability
