Variohm Group Bi-Metallic Thermostat, 350°C Max, NC, Automatic Reset, Bracket Mount
- RS Stock No.:
- 698-093
- Mfr. Part No.:
- LIM-TB 97 370 5 15 3
- Brand:
- Variohm Group
Subtotal (1 unit)*
£5.90
(exc. VAT)
£7.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.90 |
*price indicative
- RS Stock No.:
- 698-093
- Mfr. Part No.:
- LIM-TB 97 370 5 15 3
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Minimum Temperature | 180°C | |
| Maximum Temperature | 350°C | |
| Thermostat Type | Bi-Metallic | |
| Switch Configuration | NC | |
| Mounting Type | Bracket Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Minimum Temperature 180°C | ||
Maximum Temperature 350°C | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration NC | ||
Mounting Type Bracket Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- HU
The Variohm Group High temperature limiter is based on reliable bimetal snap-disc technology and is specially designed for applications where high temperature is needed, with a maximum switching temperature of 450°C. Even if the operating temperature is more than 400°C, the operating temperature is within a tolerance of ± 5%. When temperature rises and will reach the fixed operating temperature, a contact system will open (NC) or close (NO) the electrical current circuit. After cooling down, the contact system will return to its original position (automatically reset function). Within its nominal power condition, the limiter TB 97 works independent from any current supply.
Ceramic housing
Good heat transfer due to homogeneous construction
High temperature sensitivity
Fast response time
High contact rating
Good heat transfer due to homogeneous construction
High temperature sensitivity
Fast response time
High contact rating
Related links
- Variohm Group Bi-Metallic Thermostat NC Bracket Mount
- Variohm Group Thermostat, Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at 95°C NC Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at 35°C NC Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at 5°C SPST Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at +160°C NC Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at 25°C NC Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at +79°C SPST Bracket Mount