ifm electronic Thermostat, 80°C Max, NO, Threaded
- RS Stock No.:
- 594-843
- Mfr. Part No.:
- TK7310
- Brand:
- ifm electronic
Subtotal (1 unit)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.78 |
*price indicative
- RS Stock No.:
- 594-843
- Mfr. Part No.:
- TK7310
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | 80°C | |
| Switch Configuration | NO | |
| Mounting Type | Threaded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Minimum Temperature -40°C | ||
Maximum Temperature 80°C | ||
Switch Configuration NO | ||
Mounting Type Threaded | ||
- COO (Country of Origin):
- US
The ifm electronic temperature switch offers intuitive switch point setting and has two digital outputs. It measures temperatures from -25 to 140 °C (-13 to 284 °F) and features a 1/4" NPT external threaded process connection with an installation length of 50 mm. Designed for use with liquids and gases, it uses a Pt 1000 measuring element (DIN EN 60751, class A). The switch can handle medium temperatures ranging from -40 to 145 °C and withstands pressures up to 400 bar. It also includes gold-plated contacts for enhanced durability and reliability.
Protection class III
Reverse polarity protection
Reverse polarity protection
Related links
- ifm electronic Thermostat NO/NC, Threaded
- ifm electronic Thermostat Threaded
- ifm electronic Thermostat NO/NC, Threaded
- Jumo Capillary Thermostat Automatic Reset, Flange
- Thermostat 80°C ±3°C
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
