ifm electronic Thermostat, 80°C Max, NO/NC, Threaded
- RS Stock No.:
- 594-835
- Mfr. Part No.:
- TV7105
- Brand:
- ifm electronic
Subtotal (1 unit)*
£142.49
(exc. VAT)
£170.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.49 |
*price indicative
- RS Stock No.:
- 594-835
- Mfr. Part No.:
- TV7105
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | 80°C | |
| Switch Configuration | NO/NC | |
| Mounting Type | Threaded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Minimum Temperature -40°C | ||
Maximum Temperature 80°C | ||
Switch Configuration NO/NC | ||
Mounting Type Threaded | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with IO-Link features two digital outputs and measures temperatures in the range of -50 to 150 °C. It communicates via the IO-Link interface and has a process connection with a G 1/4 external thread. The installation length is 25 mm. Designed for use with liquids and gases, the sensor includes a high-accuracy Pt 1000 measuring element (class A according to DIN EN 60751) and has gold-plated contacts for reliable performance. It is rated for a pressure of up to 400 bar.
Reverse polarity protection
Integrated watchdog
Protection class III
Integrated watchdog
Protection class III
Related links
- ifm electronic Thermostat NO/NC, Threaded
- ifm electronic Thermostat NO, Threaded
- ifm electronic Thermostat Threaded
- ifm electronic Thermostat NO/NC, Threaded
- Thermostat 80°C ±3°C
- Jumo Capillary Thermostat Automatic Reset, Flange
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
- Jumo Capillary Thermostat NO/NC, Surface Mount
