Jumo Capillary Thermostat, Closes at 150 °C, 300 °C Max, Screw

Subtotal (1 unit)*

£34.77

(exc. VAT)

£41.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.77

*price indicative

RS Stock No.:
279-844
Mfr. Part No.:
606710/20-13-46-120-15/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

100°C

Product Type

Thermostat

Maximum Operating Temperature

300°C

Thermostat Type

Capillary

Closing Temperature

150°C

Contact AC Voltage

230V ac

Series

606710

Hazardous Area Certification

NO

Standards/Approvals

RoHS, DIN 3852/2

Mount Type

Screw

COO (Country of Origin):
DE
The Jumo Thermowell for screwing in and is suitable for a two probes with a diameter of 6 mm. The sleeve is mounted with a thread G 1/2 form A according to DIN 3852/2. The maximum compressive strength at a temperature of 150 °C is 26 bar.

Made of nickel plated brass

Related links