Jumo Capillary Thermostat, 100°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 279-807
- Mfr. Part No.:
- 602021/0001-025-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£101.22
(exc. VAT)
£121.46
(inc. VAT)
- RS Stock No.:
- 279-807
- Mfr. Part No.:
- 602021/0001-025-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 100°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 100°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Thermostat with a 1000mm capillary made out of copper, temperature adjustment occurs with the help of a setpoint adjuster. The switching point accuracy in the upper third of the scale is +/-1.5%. The switching point accuracy refers to the scale range. The process connection is a plain cylindrical probe, made out of copper, with a diameter of 6 mm and a length of 157 mm, the switching differential / hysteresis is 2.5% of the scale range. The maximum admissible switching capacity is 16A, 230V AC. The device is used in the heating/ventilation/air-conditioning industry, plastics industry, laboratory/climatic cabinets, and apparatus/furnace construction.
Approved according to DIN EN 14597
Housing is attached with two screws M3x22 as standard
Housing is attached with two screws M3x22 as standard
Related links
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Safety Cut Off Automatic Reset 16 A, Panel
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset Panel Mount
- Jumo Capillary Thermostat Restart Lock Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Restart Lock Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount

