Jumo Capillary Thermostat, 300°C Max, Automatic Reset, Panel Mount

Stock information currently inaccessible
RS Stock No.:
279-825
Mfr. Part No.:
602021/0001-064-000-25-1000-40-10-00-00-000-00-6
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

50°C

Maximum Temperature

300°C

Thermostat Type

Capillary

Mounting Type

Panel Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 pole Mechanical Thermostat with a 1000 mm capillary made out of copper, temperature adjustment occurs with the help of a setpoint adjuster. The switching point accuracy in the upper third of the scale is +/-1.5%. The switching point accuracy refers to the scale range. The process connection is a plain cylindrical probe, made out of stainless steel, with a diameter of 6 mm and a length of 87 mm, the switching differential / hysteresis is 2.5% of the scale range. The maximum admissible switching capacity is 16 A, 230 V AC. The device is used in the heating/ventilation/air-conditioning industry, plastics industry, laboratory/climatic cabinets, and apparatus/furnace construction.

Approved according to DIN EN 14597
Housing is attached with two screws M3x22 as standard

Related links