Jumo Capillary Thermostat, 100°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 279-551
- Mfr. Part No.:
- 602021/0001-025-000-25-2000-40-10-00-00-000-00-6
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£113.89
(exc. VAT)
£136.67
(inc. VAT)
- RS Stock No.:
- 279-551
- Mfr. Part No.:
- 602021/0001-025-000-25-2000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 100°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 100°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 125°C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing bracket with two M3 x 22 screws. The temperature controller is characterized by a high switching point accuracy of +/- 1.5 % in the upper third of the scale. The thermostat has a switching differential (hysteresis) of 2.5% of the scale range and automatically switches back to the original state when the temperature falls below the switch off temperature by this value. The temperature controller is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Very flexible and very robust
Zinc plated sheet steel case
Can also be used in rough conditions
Switching differential of 2.5% of the scale range
Very flexible and is used in heating and air conditioning
Approved according to DIN EN 14597 and has UL and EAC approval
Desired shut off temperature can be easily set on a scale with the aid of a screwdriver
No additional auxiliary energy is necessary for temperature measurement
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 157 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Zinc plated sheet steel case
Can also be used in rough conditions
Switching differential of 2.5% of the scale range
Very flexible and is used in heating and air conditioning
Approved according to DIN EN 14597 and has UL and EAC approval
Desired shut off temperature can be easily set on a scale with the aid of a screwdriver
No additional auxiliary energy is necessary for temperature measurement
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 157 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Related links
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount

