Jumo Capillary Thermostat, 300°C Max, Screw Mount
- RS Stock No.:
- 279-687
- Mfr. Part No.:
- 606710/20-13-20-100-15/000
- Brand:
- Jumo
Subtotal (1 unit)*
£70.14
(exc. VAT)
£84.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.14 |
*price indicative
- RS Stock No.:
- 279-687
- Mfr. Part No.:
- 606710/20-13-20-100-15/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 100°C | |
| Maximum Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 100°C | ||
Maximum Temperature 300°C | ||
Thermostat Type Capillary | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in protective sleeve made of stainless steel (material no. 1.4571) is suitable for two sensors with a diameter of 6 mm. The sleeve is mounted with a thread G 1/2 Form A according to DIN 3852/2.
The maximum pressure load capacity at a temperature of 150 °C is 48 bar
Related links
- Jumo Capillary Thermostat Screw Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
