Jumo Capillary Thermostat, 10°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-651
- Mfr. Part No.:
- 604170/02-5-008-2000-40/000
- Brand:
- Jumo
Subtotal (1 unit)*
£293.36
(exc. VAT)
£352.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.36 |
*price indicative
- RS Stock No.:
- 279-651
- Mfr. Part No.:
- 604170/02-5-008-2000-40/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 1°C | |
| Maximum Temperature | 10°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 1°C | ||
Maximum Temperature 10°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounted Thermostat with relay output signal is very robust and can also be used in rough conditions. The measuring system can be used up to a maximum permissible probe temperature of 110 °C without any problems. The probe cable of the thermostat is made of copper. Taking into account a bending radius of 20 mm, the cable can be laid flexibly as required. The minimum switching capacity is AC/DC 12 V, 100 mA, the maximum switching capacity is AC 230 V, 6(2) A or DC 24 V, 6 A. Furthermore, the device has analogue outputs which have a max. current of 1 mA at DC 0 to 10 V with a permissible cable length of 300 m at 1.5 mm². The analogue input has a permissible current of max. 1 mA, DC 0 to 10 V. The voltage supply is AC 24 V. The frost monitor is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology.
Shock resistant case made of high quality plastic
Max ambient temperature at case 55°C must be above the set switching point
Case mounted directly on the bottom section as wall mounting
switch off temperature set by keys and shown on a two-digit 7-segment display
High switching accuracy of +/-1 K
Potential-free relay output with changeover contact
Max ambient temperature at case 55°C must be above the set switching point
Case mounted directly on the bottom section as wall mounting
switch off temperature set by keys and shown on a two-digit 7-segment display
High switching accuracy of +/-1 K
Potential-free relay output with changeover contact
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
