Jumo Capillary Thermostat, 150°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-137
- Mfr. Part No.:
- 603021/02-2-043-30-2000-40-10-00-00-000-00-6 000
- Brand:
- Jumo
Subtotal (1 unit)*
£216.74
(exc. VAT)
£260.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.74 |
*price indicative
- RS Stock No.:
- 279-137
- Mfr. Part No.:
- 603021/02-2-043-30-2000-40-10-00-00-000-00-6 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 150°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 175°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Copper sensor with a 6 mm diameter and 88 mm probe length
Capillary made of copper with a 5 mm bending radius
Max ambient temperature at switch head is 80 °C (IP54 protection class)
Easily set switch off temperature with a screwdriver after removing case lid
High switching point accuracy of +0/-1.5% in the upper third of the scale
No auxiliary energy needed for temperature measurement
Electrical connection via screw terminals to installed microswitch
Can switch a max permissible capacity of AC 230 V / 10 A
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Copper sensor with a 6 mm diameter and 88 mm probe length
Capillary made of copper with a 5 mm bending radius
Max ambient temperature at switch head is 80 °C (IP54 protection class)
Easily set switch off temperature with a screwdriver after removing case lid
High switching point accuracy of +0/-1.5% in the upper third of the scale
No auxiliary energy needed for temperature measurement
Electrical connection via screw terminals to installed microswitch
Can switch a max permissible capacity of AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
