Jumo Capillary Thermostat, 50 °C Max Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor,
- RS Stock No.:
- 279-194
- Mfr. Part No.:
- 603021/02-2-021-30-1000-40-10-00-00-000-00-6 000
- Brand:
- Jumo
Subtotal (1 unit)*
£220.10
(exc. VAT)
£264.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.10 |
*price indicative
- RS Stock No.:
- 279-194
- Mfr. Part No.:
- 603021/02-2-021-30-1000-40-10-00-00-000-00-6 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | 1 NO/1 NC | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Contact DC Voltage | 230V dc | |
| Standards/Approvals | TR ZU 004/2011 (LVD), DIN EN 14597, 2014/68/EU | |
| Hazardous Area Certification | No | |
| Series | ATH | |
| Reset Type | Automatic | |
| Mount Type | Surface Mount | |
| Switch Function | Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor, Temperature Limiter | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Thermostat Type Capillary | ||
Contact Configuration 1 NO/1 NC | ||
Contact AC Voltage 230V ac | ||
Contact Current 10A | ||
Contact DC Voltage 230V dc | ||
Standards/Approvals TR ZU 004/2011 (LVD), DIN EN 14597, 2014/68/EU | ||
Hazardous Area Certification No | ||
Series ATH | ||
Reset Type Automatic | ||
Mount Type Surface Mount | ||
Switch Function Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor, Temperature Limiter | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 60°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Smooth round sensor made of copper
Sensor diameter is 6 mm
Probe length is approx. 185 mm
Capillary made of copper with a flexible bending radius of 5 mm
Maximum permissible ambient temperature at the switch head is 80 °C with protection class IP54
Desired switch off temperature can be set using a screwdriver
Temperature monitor has a high switching point accuracy of +/-1.5% in the upper third of the scale
No additional auxiliary energy is required for temperature measurement
Electrical connection is made directly to the installed microswitch via screw terminals
Maximum permissible switching capacity is AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Temperature Monitor Safety
- Jumo Capillary Thermostat Safety Temperature Limiter Safety
- Jumo Capillary Thermostat Safety Temperature Monitor
- Jumo Capillary Thermostat Changeover Contact Safety
- Jumo Capillary Thermostat Safety Temperature Monitor Safety
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Temperature Monitor
