Jumo Capillary Thermostat, 140 °C Max, Automatic Reset, 16 A, Surface Mount
- RS Stock No.:
- 279-407
- Mfr. Part No.:
- 605055/0020-5-4-014-000-21-467-70-00-1000-0-20-10
- Brand:
- Jumo
Subtotal (1 unit)*
£492.59
(exc. VAT)
£591.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.59 |
*price indicative
- RS Stock No.:
- 279-407
- Mfr. Part No.:
- 605055/0020-5-4-014-000-21-467-70-00-1000-0-20-10
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 140°C | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Push-in | |
| Contact Current | 16A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 605055 | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 140°C | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Terminal Type Push-in | ||
Contact Current 16A | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 605055 | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounted thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system used operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 60°C without any problems. The capillary of the thermostat is also made of stainless steel and can be laid flexibly, taking into account a bending radius of 5 mm. The maximum permissible ambient temperature at the case is -40 to 40 °C in temperature class T6 or max. 70 °C in temperature class T4. When the temperature at the probe cools down below -20 °C, the circuit between terminal 1 and terminal 2 opens, but closes again automatically when the temperature rises. If the measuring system is destroyed, the circuit is permanently opened, the switching contact is then in a neutral position. The safety temperature monitor is very flexible and can be used in all explosive atmospheres of ex zones 1, 2, 21 and 22.
IP65 protected glass fibber reinforced polyester case
Case fixed with 4 screws
Shutdown temperature set via scale with screwdriver
High switching accuracy of +0/-5 K in the middle third of the scale
Integrated temperature compensation minimizes ambient influences
No auxiliary energy required for temperature measurement
Electrical connection via Push In© terminals for quick installation
Max switching capacity AC 230V / 16A
Thermostat hysteresis approx. 7% of the scale range auto-reset after cooling
RoHS compliant and cadmium free
Stainless steel smooth round probe diameter 6 mm length 81 mm
ATEX approved suitable for temperature class T6 in explosive gas or dust atmospheres
Related links
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Safety Temperature Monitor Flue Gas
- Jumo Capillary Thermostat 16 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Surface Mount
- Jumo Capillary Thermostat Manual Reset Surface Mount
- Jumo Capillary Thermostat Changeover Contact Safety
- Jumo Capillary Thermostat Automatic Reset Panel Mount
