Jumo Capillary Thermostat, 400°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-827
- Mfr. Part No.:
- 602021/0050-095-000-00-1000-20-10-00-00-000-00-6
- Brand:
- Jumo
Subtotal (1 unit)*
£240.23
(exc. VAT)
£288.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.23 |
*price indicative
- RS Stock No.:
- 278-827
- Mfr. Part No.:
- 602021/0050-095-000-00-1000-20-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 300°C | |
| Maximum Temperature | 400°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 300°C | ||
Maximum Temperature 400°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the gas expansion principle and can be used up to a maximum permissible probe temperature of 460°C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing nut M10 x 1. The safety temperature limiter is characterized by a high switching point accuracy of +0/-23 K. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature limiter is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Very flexible and very robust
Zinc plated sheet steel case
Can also be used in rough conditions
Unlocking differential of approx. 10% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired switch off temperature can be easily set on a scale with the aid of a screwdriver
Smooth round sensor made of stainless steel has a diameter of 6 mm with a probe length of approx. 148 mm
Capillary of the thermostat is also made of stainless steel and can be laid flexibly with a bending radius of 5 mm
Zinc plated sheet steel case
Can also be used in rough conditions
Unlocking differential of approx. 10% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired switch off temperature can be easily set on a scale with the aid of a screwdriver
Smooth round sensor made of stainless steel has a diameter of 6 mm with a probe length of approx. 148 mm
Capillary of the thermostat is also made of stainless steel and can be laid flexibly with a bending radius of 5 mm
Related links
- Jumo Capillary Thermostat Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
