Jumo Capillary Thermostat, 80°C Max, Automatic Reset, Flange

Subtotal (1 unit)*

£310.50

(exc. VAT)

£372.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.50

*price indicative

RS Stock No.:
279-383
Mfr. Part No.:
604514/2280-1-040-070-100-0-00-350-4/574,711
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

20°C

Maximum Temperature

80°C

Thermostat Type

Capillary

Mounting Type

Flange

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo Hot air thermostat is a device combination consisting of three individual devices in one case, protection class IP40 with the functions of a temperature controller, temperature monitor and a fixed safety temperature limiter. The switch head is fixed via two screws through the bottom section of the case. With the aid of a screwdriver, the desired switch off temperature of the temperature controller and the temperature monitor can be individually set on a scale on the inside after removing the case lid. The temperature controller and temperature monitor are characterized by a high switching point accuracy of +/-4 K in the upper third of the scale. The safety temperature limiter has a switching point accuracy of +0/-5 K and is set per default. Decisive advantage is that no additional auxiliary power is required for temperature measurement. Warm air thermostats are particularly suitable for use in warm air systems acc. to DIN 4794, for example in large rooms, halls or workshops.

Max switching capacity AC 230V 10A
Temperature controller hysteresis approx. 14 K
Temperature monitor hysteresis approx. 6 K
Micro switches switch at set point and reset after falling below switch off temperature
Safety temperature limiter locks at set temperature manual reset after cooling by approx. 10 K
Thermostat holding tube copper insertion length 220 mm diameter 10 mm
Three copper measuring probes diameter 4 mm each protrude 2/3 from holding tube for optimal air temperature measurement
Case lid polycarbonate bottom section painted sheet steel
Approved per DIN EN 14597 and EAC certification
Electrical connection via terminal strip mounted on a platinum

Related links