Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-337
- Mfr. Part No.:
- 603070/0002-7-026-000-25-2000-40-10-00-00-000-00-
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.33
(exc. VAT)
£79.60
(inc. VAT)
- RS Stock No.:
- 279-337
- Mfr. Part No.:
- 603070/0002-7-026-000-25-2000-40-10-00-00-000-00-
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounted thermostat is suitable for mounting on a DIN rail TH35 according to DIN EN 60715 or directly for wall mounting. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 135°C. The smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 87 mm. The thermostat has a switching differential of approx. 3 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers. The device is approved according to DIN EN 14597 and has an EAC approval.
Shock resistant case made of high quality plastic
Capillary made of copper flexible with a 5 mm bending radius
Maximum ambient temperature at switch head 55°C IP20 protection
switch off temperature set easily using a screwdriver and scale
Set switch off temperature readable at any time
Temperature monitor with changeover contact high switching accuracy of +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient impact on the switching head
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V / 16 A
Capillary made of copper flexible with a 5 mm bending radius
Maximum ambient temperature at switch head 55°C IP20 protection
switch off temperature set easily using a screwdriver and scale
Set switch off temperature readable at any time
Temperature monitor with changeover contact high switching accuracy of +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient impact on the switching head
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V / 16 A
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount

