Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-321
- Mfr. Part No.:
- 603070/0170-5-026-671-25-2000-40-29-13-46-100-8-6
- Brand:
- Jumo
Subtotal (1 unit)*
£190.23
(exc. VAT)
£228.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.23 |
*price indicative
- RS Stock No.:
- 279-321
- Mfr. Part No.:
- 603070/0170-5-026-671-25-2000-40-29-13-46-100-8-6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounted Double Thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature at the temperature controller of 135 °C and at the safety temperature limiter of 149 °C. The smooth round probe made of copper has a diameter of 6 mm. If the measuring system is destroyed, the circuit is permanently opened, unlocking is then no longer possible. The switching contact is then in a neutral position. The thermostat is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic cabinets. The device is approved according to DIN EN 14597 and DGRL and has an EAC approval.
Shock resistant case made of high quality plastic
Temperature controller probe length approx. 87 mm
Safety temperature limiter probe length approx. 66 mm
Copper capillaries rolled inside the case with a 5 mm bending radius
nickel plated brass protection tube 8 mm diameter
Maximum ambient temperature at the case 80°C with IP54 protection
Case mounted directly on the bottom section as a wall-mounting unit
Set temperature visible through an inspection glass in the case lid
Temperature controller switching accuracy +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient temperature influence
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V / 16 A
Temperature controller has a 3 K hysteresis and auto-resets after cooling
Circuit opens below -20°C at terminal 1 and terminal 2 with closes again when temperature rises
Temperature controller probe length approx. 87 mm
Safety temperature limiter probe length approx. 66 mm
Copper capillaries rolled inside the case with a 5 mm bending radius
nickel plated brass protection tube 8 mm diameter
Maximum ambient temperature at the case 80°C with IP54 protection
Case mounted directly on the bottom section as a wall-mounting unit
Set temperature visible through an inspection glass in the case lid
Temperature controller switching accuracy +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient temperature influence
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V / 16 A
Temperature controller has a 3 K hysteresis and auto-resets after cooling
Circuit opens below -20°C at terminal 1 and terminal 2 with closes again when temperature rises
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
