Jumo Capillary Thermostat, 300°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-808
- Mfr. Part No.:
- 602021/0005-064-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£126.46
(exc. VAT)
£151.75
(inc. VAT)
- RS Stock No.:
- 278-808
- Mfr. Part No.:
- 602021/0005-064-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 50°C | |
| Maximum Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 50°C | ||
Maximum Temperature 300°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical thermostat with a 1000 mm capillary made out of copper, temperature adjustment occurs with the help of a screwdriver. The switching point accuracy is +0/-5 %. The switching point accuracy refers to the scale range. The process connection is a plain cylindrical probe, made out of stainless steel, with a diameter of 6 mm and a length of 87 mm The unlocking difference is 10% from the scale range. The maximum switching capacity is 16A, 230V AC. The housing is attached with two screws M3x22 as standard. The device is used in the heating, ventilation and air conditioning industry, plastics industry, laboratory and climatic cabinets with apparatus and furnace construction.
Approved according to DIN EN 14597
Related links
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount

