Jumo Capillary Thermostat, 630°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-721
- Mfr. Part No.:
- 602025/0002-093-2000-10-8/707,
- Brand:
- Jumo
Subtotal (1 unit)*
£186.53
(exc. VAT)
£223.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.53 |
*price indicative
- RS Stock No.:
- 278-721
- Mfr. Part No.:
- 602025/0002-093-2000-10-8/707,
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 230°C | |
| Maximum Temperature | 630°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 230°C | ||
Maximum Temperature 630°C | ||
Thermostat Type Capillary | ||
Mounting Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical panel mounting thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the gas expansion principle and can be used up to a maximum permissible probe temperature of 750°C without any problems. The smooth round sensor of stainless steel has a diameter of 8 mm with a probe length of approx. 115 mm. The thermostat has a switching differential (hysteresis) of 50 to 80 K of the scale range and automatically switches back to the original state when the temperature falls below the switch off temperature by this value. The temperature monitor is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers. The device has a EAC approval.
Capillary made of stainless steel and flexible with 5 mm bending radius
Max ambient temperature at switch head 100°C and fixed with M3 x 22 screws
Shut off temperature set easily with a screwdriver
Temperature compensation minimizes ambient influence
High accuracy of +0/-18 K in upper third of scale
No auxiliary energy needed
Electrical connection via tab connectors (A 6.3 x 0.8 DIN 46244)
Switches max capacity of AC 230 V/16
Max ambient temperature at switch head 100°C and fixed with M3 x 22 screws
Shut off temperature set easily with a screwdriver
Temperature compensation minimizes ambient influence
High accuracy of +0/-18 K in upper third of scale
No auxiliary energy needed
Electrical connection via tab connectors (A 6.3 x 0.8 DIN 46244)
Switches max capacity of AC 230 V/16
Related links
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Wall Mount
- Jumo Capillary Thermostat NC Wall Mount
