Stock information currently inaccessible
- RS Stock No.:
- 872-2755
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +1000°C | |
| Termination Type | Cable Gland | |
| Cable Length | 1m | |
| Standards Met | RoHS Compliant | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +1000°C | ||
Termination Type Cable Gland | ||
Cable Length 1m | ||
Standards Met RoHS Compliant | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB

